Similar



EEG.1K.302.CLL | |
|---|---|
DigiKey Part Number | EEG.1K.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.1K.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G31K0C-P02LPH0-0000 | ODU | 0 | G31K0C-P02LPH0-0000-ND | 39,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,77000 € | 37,77 € |
| 10 | 32,10700 € | 321,07 € |
| 30 | 29,71200 € | 891,36 € |
| 50 | 28,66080 € | 1.433,04 € |
| 100 | 27,29440 € | 2.729,44 € |
| 250 | 25,58788 € | 6.396,97 € |
| Unit Price without VAT: | 37,77000 € |
|---|---|
| Unit Price with VAT: | 44,94630 € |


