
EEG.0T.312.KLL | |
|---|---|
DigiKey Part Number | 1124-EEG.0T.312.KLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0T.312.KLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 312 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,89000 € | 58,89 € |
| 10 | 50,05300 € | 500,53 € |
| 25 | 46,92120 € | 1.173,03 € |
| 50 | 44,68400 € | 2.234,20 € |
| 100 | 42,55380 € | 4.255,38 € |
| Unit Price without VAT: | 58,89000 € |
|---|---|
| Unit Price with VAT: | 70,07910 € |

