
EEG.0K.306.KLL | |
|---|---|
DigiKey Part Number | EEG.0K.306.KLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0K.306.KLL |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Black Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,03040 € | 3.103,04 € |
| Unit Price without VAT: | 31,03040 € |
|---|---|
| Unit Price with VAT: | 36,92618 € |

