
EEG.0B.305.CYZ | |
|---|---|
DigiKey Part Number | 1124-EEG.0B.305.CYZ-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0B.305.CYZ |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Insert Material | Polyetheretherketone (PEEK) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |

