
EEG.0B.302.CLN | |
|---|---|
DigiKey Part Number | EEG.0B.302.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0B.302.CLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.0B.302.CLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 302 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 10 | 20,70300 € | 207,03 € |
| 25 | 19,40760 € | 485,19 € |
| 50 | 18,48160 € | 924,08 € |
| 100 | 17,60000 € | 1.760,00 € |
| 250 | 16,49940 € | 4.124,85 € |
| 500 | 15,71308 € | 7.856,54 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

