
EEG.00.305.CLN | |
|---|---|
DigiKey Part Number | 1124-EEG.00.305.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEG.00.305.CLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.00.305.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 305 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.7A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,39300 € | 263,93 € |
| Unit Price without VAT: | 26,39300 € |
|---|---|
| Unit Price with VAT: | 31,40767 € |

