
EED.2B.326.CLN | |
|---|---|
DigiKey Part Number | 1124-EED.2B.326.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EED.2B.326.CLN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EED.2B.326.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 326 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,88000 € | 2.322,00 € |
| Unit Price without VAT: | 92,88000 € |
|---|---|
| Unit Price with VAT: | 110,52720 € |

