
EEC.3B.330.CLL | |
|---|---|
DigiKey Part Number | 1124-EEC.3B.330.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEC.3B.330.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 330 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 120,66480 € | 6.033,24 € |
| Unit Price without VAT: | 120,66480 € |
|---|---|
| Unit Price with VAT: | 143,59111 € |

