
EEC.1K.308.CLL | |
|---|---|
DigiKey Part Number | 1124-EEC.1K.308.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEC.1K.308.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | EEC.1K.308.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 308 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,39800 € | 2.519,90 € |
| Unit Price without VAT: | 50,39800 € |
|---|---|
| Unit Price with VAT: | 59,97362 € |

