
EEA.3B.320.CLN | |
|---|---|
DigiKey Part Number | EEA.3B.320.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEA.3B.320.CLN |
Description | CONN RCPT FMALE 20POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEA.3B.320.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Shielding |
Shell Size - Insert 320 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,11400 € | 901,14 € |
| Unit Price without VAT: | 90,11400 € |
|---|---|
| Unit Price with VAT: | 107,23566 € |

