Similar

EEA.1B.314.CLV | |
|---|---|
DigiKey Part Number | EEA.1B.314.CLV-ND |
Manufacturer | |
Manufacturer Product Number | EEA.1B.314.CLV |
Description | CONN RCPT FMALE 14POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEA.1B.314.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK1LAC-P14QC00-A000 | ODU | 0 | 1907-GK1LAC-P14QC00-A000-ND | 72,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,72100 € | 727,21 € |
| Unit Price without VAT: | 72,72100 € |
|---|---|
| Unit Price with VAT: | 86,53799 € |

