
EEA.1B.130.CTL | |
|---|---|
DigiKey Part Number | EEA.1B.130.CTL-ND |
Manufacturer | |
Manufacturer Product Number | EEA.1B.130.CTL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 1 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert 130 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Polytetrafluoroethylene (PTFE) |
Termination Solder Cup | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,92700 € | 509,27 € |
| Unit Price without VAT: | 50,92700 € |
|---|---|
| Unit Price with VAT: | 60,60313 € |

