Similar

EEA.0B.305.CLV | |
|---|---|
DigiKey Part Number | EEA.0B.305.CLV-ND |
Manufacturer | |
Manufacturer Product Number | EEA.0B.305.CLV |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEA.0B.305.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK0LAC-P04QF00-A000 | ODU | 0 | 1907-GK0LAC-P04QF00-A000-ND | 39,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,47500 € | 334,75 € |
| Unit Price without VAT: | 33,47500 € |
|---|---|
| Unit Price with VAT: | 39,83525 € |

