
ECP.1S.304.CLN | |
|---|---|
DigiKey Part Number | ECP.1S.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECP.1S.304.CLN |
Description | CONN CIRC RCPT 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECP.1S.304.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 10A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,90800 € | 279,08 € |
| Unit Price without VAT: | 27,90800 € |
|---|---|
| Unit Price with VAT: | 33,21052 € |

