
ECP.0S.304.CLN | |
|---|---|
DigiKey Part Number | ECP.0S.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECP.0S.304.CLN |
Description | CONN CIRC RCPT 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECP.0S.304.CLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Front and Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 10 | 20,54500 € | 205,45 € |
| 25 | 19,25880 € | 481,47 € |
| 50 | 18,34000 € | 917,00 € |
| 100 | 17,46530 € | 1.746,53 € |
| 250 | 16,37308 € | 4.093,27 € |
| 500 | 15,59262 € | 7.796,31 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |

