
ECP.0S.250.CTL | |
|---|---|
DigiKey Part Number | 1124-ECP.0S.250.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ECP.0S.250.CTL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
EDA/CAD Models | ECP.0S.250.CTL Models |
Category | Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style | Center Contact Material Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,56900 € | 145,69 € |
| Unit Price without VAT: | 14,56900 € |
|---|---|
| Unit Price with VAT: | 17,33711 € |

