
ECP.01.250.NLL | |
|---|---|
DigiKey Part Number | ECP.01.250.NLL-ND |
Manufacturer | |
Manufacturer Product Number | ECP.01.250.NLL |
Description | CONN MINI COAX RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECP.01.250.NLL Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 230°C |
Mounting Type Panel Mount | Voltage Rating 300 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 1000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |

