Image for ECP.00.650.NLLY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP.00.650.NLLY

DigiKey Part Number
ECP.00.650.NLLY-ND
Manufacturer
Manufacturer Product Number
ECP.00.650.NLLY
Description
CONN NIMCAMAC RCPT STR 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Bronze
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 260°C
Mounting Type
Panel Mount
Voltage Rating
700 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
5000
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,03000 €25,03 €
Manufacturers Standard Package
Unit Price without VAT:25,03000 €
Unit Price with VAT:29,78570 €