
ECK.3B.326.CBZ | |
|---|---|
DigiKey Part Number | 1124-ECK.3B.326.CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ECK.3B.326.CBZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | ECK.3B.326.CBZ Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer LEMO | Fastening Type Push-Pull |
Series | Orientation K |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Brass |
Connector Type Receptacle Housing | Shell Finish Chrome |
Type For Female Sockets | Housing Color Silver |
Number of Positions 26 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert 326 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 0.7mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 72,99760 € | 1.824,94 € |
| Unit Price without VAT: | 72,99760 € |
|---|---|
| Unit Price with VAT: | 86,86714 € |

