
ECK.3B.326.CBDA | |
|---|---|
DigiKey Part Number | 1124-ECK.3B.326.CBDA-ND |
Manufacturer | |
Manufacturer Product Number | ECK.3B.326.CBDA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 326 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 169,20240 € | 4.230,06 € |
| Unit Price without VAT: | 169,20240 € |
|---|---|
| Unit Price with VAT: | 201,35086 € |

