
ECJ.3B.324.CLA | |
|---|---|
DigiKey Part Number | 1124-ECJ.3B.324.CLA-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.3B.324.CLA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
EDA/CAD Models | ECJ.3B.324.CLA Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 324 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,47500 € | 1.064,75 € |
| Unit Price without VAT: | 106,47500 € |
|---|---|
| Unit Price with VAT: | 126,70525 € |

