
ECJ.3B.316.CYG | |
|---|---|
DigiKey Part Number | ECJ.3B.316.CYG-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.3B.316.CYG |
Description | CONN RCPT MALE 16POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ECJ.3B.316.CYG Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Brass |
Termination Crimp | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 101,57920 € | 2.539,48 € |
| Unit Price without VAT: | 101,57920 € |
|---|---|
| Unit Price with VAT: | 120,87925 € |

