Image for ECJ.3B.316.CYB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECJ.3B.316.CYB

DigiKey Part Number
ECJ.3B.316.CYB-ND
Manufacturer
Manufacturer Product Number
ECJ.3B.316.CYB
Description
CONN RCPT MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
ECJ.3B.316.CYB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
16
Shielding
Shell Size - Insert
316
Current Rating (Amps)
8A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Front and Rear Side Nut
Contact Material
Brass
Termination
Crimp
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
J
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25101,57920 €2.539,48 €
Manufacturers Standard Package
Unit Price without VAT:101,57920 €
Unit Price with VAT:120,87925 €