
ECJ.3B.305.CYZA | |
|---|---|
DigiKey Part Number | 1124-ECJ.3B.305.CYZA-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.3B.305.CYZA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Category | Orientation J |
Manufacturer LEMO | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP50 - Dust Protected |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert 305 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,28320 € | 1.207,08 € |
| Unit Price without VAT: | 48,28320 € |
|---|---|
| Unit Price with VAT: | 57,45701 € |



