
ECJ.2B.314.CBDA | |
|---|---|
DigiKey Part Number | 1124-ECJ.2B.314.CBDA-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.2B.314.CBDA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ECJ.2B.314.CBDA Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 6.5A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,15300 € | 621,53 € |
| Unit Price without VAT: | 62,15300 € |
|---|---|
| Unit Price with VAT: | 73,96207 € |

