
ECJ.2B.308.CLD | |
|---|---|
DigiKey Part Number | ECJ.2B.308.CLD-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.2B.308.CLD |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECJ.2B.308.CLD Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,95000 € | 55,95 € |
| 10 | 47,55500 € | 475,55 € |
| 30 | 44,01067 € | 1.320,32 € |
| 50 | 42,45420 € | 2.122,71 € |
| 100 | 40,43040 € | 4.043,04 € |
| Unit Price without VAT: | 55,95000 € |
|---|---|
| Unit Price with VAT: | 66,58050 € |

