
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 12A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,27200 € | 702,72 € |
| Unit Price without VAT: | 70,27200 € |
|---|---|
| Unit Price with VAT: | 83,62368 € |

