
ECJ.1B.302.CLV | |
|---|---|
DigiKey Part Number | 1124-ECJ.1B.302.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECJ.1B.302.CLV |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECJ.1B.302.CLV Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 15A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,04800 € | 320,48 € |
| Unit Price without VAT: | 32,04800 € |
|---|---|
| Unit Price with VAT: | 38,13712 € |

