
ECG.4B.894.CLM2 | |
|---|---|
DigiKey Part Number | ECG.4B.894.CLM2-ND |
Manufacturer | |
Manufacturer Product Number | ECG.4B.894.CLM2 |
Description | CONN RCPT FMALE 28POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 (22 + 6 Coax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 28 (22 + 6 Coax) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 894 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 778,04120 € | 19.451,03 € |
| Unit Price without VAT: | 778,04120 € |
|---|---|
| Unit Price with VAT: | 925,86903 € |

