
ECG.4B.856.CLL1 | |
|---|---|
DigiKey Part Number | ECG.4B.856.CLL1-ND |
Manufacturer | |
Manufacturer Product Number | ECG.4B.856.CLL1 |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 18 (16 + 2 Coax) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 856 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 168,93840 € | 4.223,46 € |
| Unit Price without VAT: | 168,93840 € |
|---|---|
| Unit Price with VAT: | 201,03670 € |

