
ECG.4B.348.CLL | |
|---|---|
DigiKey Part Number | ECG.4B.348.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.4B.348.CLL |
Description | CONN RCPT FMALE 48P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Shielding |
Shell Size - Insert 348 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 214,23080 € | 5.355,77 € |
| Unit Price without VAT: | 214,23080 € |
|---|---|
| Unit Price with VAT: | 254,93465 € |

