
ECG.3B.803.CNL6 | |
|---|---|
DigiKey Part Number | ECG.3B.803.CNL6-ND |
Manufacturer | |
Manufacturer Product Number | ECG.3B.803.CNL6 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + 1 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 4 (3 + 1 Coax) | Material Flammability Rating UL94 V-2 |
Shell Size - Insert 803 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Pull | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,86500 € | 948,65 € |
| Unit Price without VAT: | 94,86500 € |
|---|---|
| Unit Price with VAT: | 112,88935 € |

