
ECG.3B.712.CJM | |
|---|---|
DigiKey Part Number | ECG.3B.712.CJM-ND |
Manufacturer | |
Manufacturer Product Number | ECG.3B.712.CJM |
Description | CONN RCPT FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation G |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 13 | Ingress Protection IP50 - Dust Protected |
Shell Size - Insert 712 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,60900 € | 986,09 € |
| Unit Price without VAT: | 98,60900 € |
|---|---|
| Unit Price with VAT: | 117,34471 € |

