
ECG.3B.322.CLV | |
|---|---|
DigiKey Part Number | ECG.3B.322.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.3B.322.CLV |
Description | CONN RCPT FMALE 22POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.3B.322.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Shielding |
Shell Size - Insert 322 | Current Rating (Amps) 5.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,07400 € | 1.260,74 € |
| Unit Price without VAT: | 126,07400 € |
|---|---|
| Unit Price with VAT: | 150,02806 € |

