
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Shell Finish Chrome |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP50 - Dust Protected |
Number of Positions 7 | Shielding Shielded |
Shell Size - Insert 307 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Contact Size 1.6mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 € | 44,37 € |
| Unit Price without VAT: | 44,37000 € |
|---|---|
| Unit Price with VAT: | 52,80030 € |

