
ECG.3B.303.CYZA | |
|---|---|
DigiKey Part Number | 1124-ECG.3B.303.CYZA-ND |
Manufacturer | |
Manufacturer Product Number | ECG.3B.303.CYZA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Push-Pull, Detent Lock |
Manufacturer LEMO | Orientation G |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Shell Finish Chrome |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP50 - Dust Protected |
Number of Positions 3 | Shielding Shielded |
Shell Size - Insert 303 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,76000 € | 53,76 € |
| Unit Price without VAT: | 53,76000 € |
|---|---|
| Unit Price with VAT: | 63,97440 € |

