



ECG.2B.312.CLN | |
|---|---|
DigiKey Part Number | 1124-1330-ND |
Manufacturer | |
Manufacturer Product Number | ECG.2B.312.CLN |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.2B.312.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,65000 € | 54,65 € |
| 10 | 46,45400 € | 464,54 € |
| 30 | 42,99100 € | 1.289,73 € |
| 50 | 41,47060 € | 2.073,53 € |
| 100 | 39,49360 € | 3.949,36 € |
| Unit Price without VAT: | 54,65000 € |
|---|---|
| Unit Price with VAT: | 65,03350 € |





