
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Orientation G |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Shell Finish Chrome |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 306 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Contact Size 1.3mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 € | 42,10 € |
| 10 | 35,78400 € | 357,84 € |
| 25 | 33,54360 € | 838,59 € |
| 50 | 31,94380 € | 1.597,19 € |
| 100 | 30,42060 € | 3.042,06 € |
| 250 | 28,51884 € | 7.129,71 € |
| Unit Price without VAT: | 42,10000 € |
|---|---|
| Unit Price with VAT: | 50,09900 € |

