
ECG.2B.304.CLL | |
|---|---|
DigiKey Part Number | ECG.2B.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.2B.304.CLL |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,71000 € | 44,71 € |
| 10 | 38,00600 € | 380,06 € |
| 30 | 35,17233 € | 1.055,17 € |
| 50 | 33,92840 € | 1.696,42 € |
| 100 | 32,31070 € | 3.231,07 € |
| 250 | 30,29076 € | 7.572,69 € |
| Unit Price without VAT: | 44,71000 € |
|---|---|
| Unit Price with VAT: | 53,20490 € |


