Similar

ECG.0B.309.CLV | |
|---|---|
DigiKey Part Number | ECG.0B.309.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.309.CLV |
Description | CONN RCPT FMALE 9POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.309.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G50L0C-P09QC00-A000 | ODU | 0 | 1907-G50L0C-P09QC00-A000-ND | 55,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,44000 € | 51,44 € |
| 10 | 43,72300 € | 437,23 € |
| 30 | 40,46300 € | 1.213,89 € |
| 50 | 39,03220 € | 1.951,61 € |
| 100 | 37,17120 € | 3.717,12 € |
| Unit Price without VAT: | 51,44000 € |
|---|---|
| Unit Price with VAT: | 61,21360 € |



