
ECD.1B.308.CLL | |
|---|---|
DigiKey Part Number | 1124-ECD.1B.308.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECD.1B.308.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 308 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,98000 € | 44,98 € |
| 10 | 38,23500 € | 382,35 € |
| 25 | 35,84240 € | 896,06 € |
| 50 | 34,13280 € | 1.706,64 € |
| 100 | 32,50550 € | 3.250,55 € |
| 250 | 30,47336 € | 7.618,34 € |
| Unit Price without VAT: | 44,98000 € |
|---|---|
| Unit Price with VAT: | 53,52620 € |

