
ECC.2B.314.CLL | |
|---|---|
DigiKey Part Number | 1124-ECC.2B.314.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECC.2B.314.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECC.2B.314.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 314 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 6.5A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,59400 € | 1.614,85 € |
| Unit Price without VAT: | 64,59400 € |
|---|---|
| Unit Price with VAT: | 76,86686 € |

