
ECC.1B.308.CYM | |
|---|---|
DigiKey Part Number | ECC.1B.308.CYM-ND |
Manufacturer | |
Manufacturer Product Number | ECC.1B.308.CYM |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ECC.1B.308.CYM Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Crimp | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,73400 € | 1.886,70 € |
| Unit Price without VAT: | 37,73400 € |
|---|---|
| Unit Price with VAT: | 44,90346 € |

