
ECB.00.303.CLL | |
|---|---|
DigiKey Part Number | ECB.00.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECB.00.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECB.00.303.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation B | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,75280 € | 1.037,64 € |
| Unit Price without VAT: | 20,75280 € |
|---|---|
| Unit Price with VAT: | 24,69583 € |

