
ECA.2B.316.CLV | |
|---|---|
DigiKey Part Number | ECA.2B.316.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECA.2B.316.CLV |
Description | CONN RCPT FMALE 16POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECA.2B.316.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,13800 € | 781,38 € |
| Unit Price without VAT: | 78,13800 € |
|---|---|
| Unit Price with VAT: | 92,98422 € |

