Similar

ECA.1B.307.CLL | |
|---|---|
DigiKey Part Number | ECA.1B.307.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECA.1B.307.CLL |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G51LAC-P07LFG0-0000 | ODU | 0 | G51LAC-P07LFG0-0000-ND | 44,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,06400 € | 340,64 € |
| Unit Price without VAT: | 34,06400 € |
|---|---|
| Unit Price with VAT: | 40,53616 € |


