Image for EBR.3K.03A.CLZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBR.3K.03A.CLZ

DigiKey Part Number
EBR.3K.03A.CLZ-ND
Manufacturer
Manufacturer Product Number
EBR.3K.03A.CLZ
Description
CONN FBR OPTIC RCPT HSG FOR F2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Receptacle For F2 Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
F2 Contacts
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
Panel Mount
Housing Material
Brass
Housing Color
Silver
Boot Color
-
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Keyed
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-50°C ~ 200°C
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,84000 €149,84 €
Manufacturers Standard Package
Unit Price without VAT:149,84000 €
Unit Price with VAT:178,30960 €