Image for EBG.1R.367.GLN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBG.1R.367.GLN

DigiKey Part Number
1124-EBG.1R.367.GLN-ND
Manufacturer
Manufacturer Product Number
EBG.1R.367.GLN
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
67 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
67
Manufacturer
LEMO
Number of Rows
6
Series
Mounting Type
Panel Mount
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Crimp
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50103,63240 €5.181,62 €
Manufacturers Standard Package
Unit Price without VAT:103,63240 €
Unit Price with VAT:123,32256 €