
EBG.1R.367.ALN | |
|---|---|
DigiKey Part Number | 1124-EBG.1R.367.ALN-ND |
Manufacturer | |
Manufacturer Product Number | EBG.1R.367.ALN |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 67 Position Rectangular Receptacle Connector Crimp |
Category | Number of Positions 67 |
Manufacturer LEMO | Number of Rows 6 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 109,66820 € | 5.483,41 € |
| Unit Price without VAT: | 109,66820 € |
|---|---|
| Unit Price with VAT: | 130,50516 € |

