Image for EBG.1R.365.GLM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBG.1R.365.GLM

DigiKey Part Number
EBG.1R.365.GLM-ND
Manufacturer
Manufacturer Product Number
EBG.1R.365.GLM
Description
CONN PNL MNT RCPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
65 Position Rectangular Receptacle Connector Crimp 28-32 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
LEMO
Mounting Type
Panel Mount
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
28-32 AWG
Connector Type
Receptacle
Features
IP50
Contact Type
Female Socket
Color
Gray
Number of Positions
65
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5069,66000 €3.483,00 €
Manufacturers Standard Package
Unit Price without VAT:69,66000 €
Unit Price with VAT:82,89540 €